Diode 400 V 1A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1GAFC_R1_00001

DigiKey Part Number
3757-ER1GAFC_R1_00001TR-ND - Tape & Reel (TR)
3757-ER1GAFC_R1_00001CT-ND - Cut Tape (CT)
3757-ER1GAFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER1GAFC_R1_00001
Description
DIODE STANDARD 400V 1A SMAFC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,73000R7,73
10R4,73900R47,39
100R3,00290R300,29
500R2,24670R1 123,35
1 000R2,00220R2 002,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,64052R4 921,56
6 000R1,60386R9 623,16
9 000R1,42055R12 784,95
30 000R1,40223R42 066,90
75 000R1,19144R89 358,00
Manufacturers Standard Package