
DZ23C18_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-DZ23C18_R1_00001TR-ND - Tape & Reel (TR) 3757-DZ23C18_R1_00001CT-ND - Cut Tape (CT) 3757-DZ23C18_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C18_R1_00001 |
Description | DIODE ZENER ARRAY 18V SOT-23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 18 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,71641 | R2 149,23 |
| 6 000 | R0,64046 | R3 842,76 |
| 9 000 | R0,60166 | R5 414,94 |
| 15 000 | R0,55804 | R8 370,60 |
| 21 000 | R0,53218 | R11 175,78 |
| 30 000 | R0,50704 | R15 211,20 |
| 75 000 | R0,45182 | R33 886,50 |
| 150 000 | R0,41768 | R62 652,00 |
| 300 000 | R0,38899 | R116 697,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,18500 | R21,85 |
| 100 | R1,34770 | R134,77 |
| 500 | R0,98472 | R492,36 |
| 1 000 | R0,86675 | R866,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R2,10100 | R21,01 |
| 100 | R1,07550 | R107,55 |
| 500 | R1,02504 | R512,52 |
| 1 000 | R0,97463 | R974,63 |

