Parametric Equivalent
Parametric Equivalent

BZT52-B62-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B62-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B62-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B62-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B62-AU_R1_000A1 |
Description | DIODE ZENER 62V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,43914 | R1 317,42 |
| 6 000 | R0,38904 | R2 334,24 |
| 9 000 | R0,36347 | R3 271,23 |
| 15 000 | R0,33467 | R5 020,05 |
| 21 000 | R0,31760 | R6 669,60 |
| 30 000 | R0,30098 | R9 029,40 |



