BZT52-B3V9S_R1_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: R0,37809
Datasheet
Zener Diode 3.9 V 200 mW ±2.05% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B3V9S_R1_00001

DigiKey Part Number
3757-BZT52-B3V9S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B3V9S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B3V9S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B3V9S_R1_00001
Description
DIODE ZENER 3.9V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±2.05% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.05%
Power - Max
200 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,42817R2 140,85
10 000R0,29010R2 901,00
25 000R0,26788R6 697,00
35 000R0,25471R8 914,85
50 000R0,24189R12 094,50
Manufacturers Standard Package