Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849C_R1_00001

DigiKey Part Number
3757-BC849C_R1_00001TR-ND - Tape & Reel (TR)
3757-BC849C_R1_00001CT-ND - Cut Tape (CT)
3757-BC849C_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC849C_R1_00001
Description
TRANS NPN 30V 0.1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 375
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,53700R25,37
100R1,57290R157,29
500R1,15444R577,22
1 000R1,01849R1 018,49
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,84507R2 535,21
6 000R0,75753R4 545,18
9 000R0,71284R6 415,56
15 000R0,66260R9 939,00
21 000R0,63282R13 289,22
30 000R0,60387R18 116,10
75 000R0,54030R40 522,50
150 000R0,50101R75 151,50
300 000R0,47261R141 783,00
Manufacturers Standard Package