BZT52-C17S-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: R0,37809
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 015
Unit Price: R2,52000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: R0,30247
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 854
Unit Price: R2,86000
Datasheet
Zener Diode 17 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C17S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C17S-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52-C17S-AU_R1_000A1
Description
DIODE ZENER 17V 200MW SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 250 000R0,34028R1 105 910,00
Manufacturers Standard Package