
AZ23C3V3-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-AZ23C3V3-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-AZ23C3V3-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-AZ23C3V3-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C3V3-AU_R1_000A1 |
Description | DIODE ZENER ARRAY 3.3V SOT-23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R2,01600 | R20,16 |
| 100 | R0,91080 | R91,08 |
| 500 | R0,85634 | R428,17 |
| 1 000 | R0,80693 | R806,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,51051 | R1 531,53 |
| 6 000 | R0,28808 | R1 728,48 |
| 9 000 | R0,26421 | R2 377,89 |
| 15 000 | R0,24417 | R3 662,55 |

