AZ23C39_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R1,19090
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 995
Unit Price: R5,71000
Datasheet
Zener Diode Array 1 Pair Common Anode 39 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C39_R1_00001

DigiKey Part Number
3757-AZ23C39_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C39_R1_00001
Description
DIODE ZENER ARRAY 39V SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 39 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
39 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 29 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 252 000R0,41590R1 352 506,80
Manufacturers Standard Package