
AZ23C2V4_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C2V4_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C2V4_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C2V4_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C2V4_R1_00001 |
Description | DIODE ZENER ARRAY 2.4V SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.4 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 2.4 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,81500 | R18,15 |
| 100 | R1,11910 | R111,91 |
| 500 | R0,81398 | R406,99 |
| 1 000 | R0,71484 | R714,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,58814 | R1 764,42 |
| 6 000 | R0,52409 | R3 144,54 |
| 9 000 | R0,49139 | R4 422,51 |
| 15 000 | R0,45458 | R6 818,70 |
| 21 000 | R0,43276 | R9 087,96 |
| 30 000 | R0,41155 | R12 346,50 |
| 75 000 | R0,36494 | R27 370,50 |
| 150 000 | R0,33612 | R50 418,00 |
| 300 000 | R0,31189 | R93 567,00 |

