Zener Diode 30 V 3 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ30_R2_00001

DigiKey Part Number
3757-3EZ30_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3EZ30_R2_00001
Description
DIODE ZENER 30V 3W DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 3 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22.5 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
28 000R1,62231R45 424,68
56 000R1,51359R84 761,04
84 000R1,51236R127 038,24
Manufacturers Standard Package