356V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ220A_R1_00001

DigiKey Part Number
3757-3.0SMCJ220A_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ220A_R1_00001
Description
TVS DIODE 220VWM 356VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
356V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
242V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 600R5,74697R147 122,43
Manufacturers Standard Package