72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ45CA_R1_00001

DigiKey Part Number
3757-1.5SMCJ45CA_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ45CA_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ45CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ45CA_R1_00001
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800R3,70969R2 967,75
1 600R3,35387R5 366,19
2 400R3,17245R7 613,88
4 000R2,96847R11 873,88
5 600R2,84762R15 946,67
8 000R2,73015R21 841,20
20 000R2,47233R49 446,60
40 000R2,36936R94 774,40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R13,11000R13,11
10R8,10000R81,00
100R5,22770R522,77
Digi-Reel®
QuantityUnit PriceExt Price
1R13,11000R13,11
10R8,75500R87,55
100R6,01580R601,58
* All Digi-Reel orders will add a R92,00 reeling fee.