Zener Diode 8.2 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB3EZ8.2_R1_00001

DigiKey Part Number
3757-1SMB3EZ8.2_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB3EZ8.2_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB3EZ8.2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB3EZ8.2_R1_00001
Description
DIODE ZENER 8.2V 3W DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 6 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800R3,04804R2 438,43
1 600R2,74630R4 394,08
2 400R2,59244R6 221,86
4 000R2,41940R9 677,60
5 600R2,31688R12 974,53
8 000R2,21718R17 737,44
20 000R1,99837R39 967,40
40 000R1,86317R74 526,80
80 000R1,85012R148 009,60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R10,92000R10,92
10R6,77200R67,72
100R4,33540R433,54
Digi-Reel®
QuantityUnit PriceExt Price
1R8,07000R8,07
10R5,47800R54,78
100R3,68010R368,01
* All Digi-Reel orders will add a R92,00 reeling fee.