1SMB3EZ11_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R2,23880
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 634
Unit Price: R7,06000
Datasheet

Similar


onsemi
In Stock: 64 049
Unit Price: R5,88000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 398
Unit Price: R7,56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19 639
Unit Price: R7,56000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R12,09888
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R22,85338
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R12,93902
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R22,85338
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R12,93914
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R30,41530
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R19,32454
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,69771
Datasheet
Zener Diode 11 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB3EZ11_R1_00001

DigiKey Part Number
3757-1SMB3EZ11_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB3EZ11_R1_00001
Description
DIODE ZENER 11V 3W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 8.4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500 000R1,58798R793 990,00
Manufacturers Standard Package