
1SMA5945_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5945_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5945_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5945_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5945_R1_00001 |
Description | DIODE ZENER 68V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | R1,33732 | R2 407,18 |
| 3 600 | R1,20032 | R4 321,15 |
| 5 400 | R1,13047 | R6 104,54 |
| 9 000 | R1,05191 | R9 467,19 |
| 12 600 | R1,00535 | R12 667,41 |
| 18 000 | R0,96008 | R17 281,44 |
| 45 000 | R0,86068 | R38 730,60 |
| 90 000 | R0,79926 | R71 933,40 |
| 180 000 | R0,76458 | R137 624,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,57900 | R35,79 |
| 100 | R2,24170 | R224,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,68000 | R36,80 |
| 100 | R2,48700 | R248,70 |

