70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC51AS_R1_00001

DigiKey Part Number
3757-1.5SMC51AS_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMC51AS_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMC51AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC51AS_R1_00001
Description
TVS DIODE 43.6VWM 70.1V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
21.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,79000R14,79
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800R3,70969R2 967,75
1 600R3,35387R5 366,19
2 400R3,17245R7 613,88
4 000R2,96847R11 873,88
5 600R2,84762R15 946,67
8 000R2,73015R21 841,20
20 000R2,47233R49 446,60
40 000R2,36936R94 774,40
Manufacturers Standard Package