1.5SMC180A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: R15,60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 851
Unit Price: R17,50000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8 001
Unit Price: R5,89000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R3,98434
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: R25,82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R2,60984
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R3,30552
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 000
Unit Price: R17,50000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 662
Unit Price: R10,57000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R3,56765
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R4,95565
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R4,69301
Datasheet

Parametric Equivalent


YAGEO
In Stock: 33 380
Unit Price: R11,09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R2,94090
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC180A_R1_00001

DigiKey Part Number
3757-1.5SMC180A_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC180A_R1_00001
Description
TVS DIODE 154VWM 246VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
6.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000R3,15839R126 335,60
Manufacturers Standard Package