



XG-DRSH748W | |
|---|---|
DigiKey Part Number | 298-XG-DRSH748W-ND |
Manufacturer | |
Manufacturer Product Number | XG-DRSH748W |
Description | DOOR 27.500X87.240" WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Door 27.500" W x 87.240" H (698.50mm x 2215.90mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door | |
Size / Dimension | 27.500" W x 87.240" H (698.50mm x 2215.90mm) | |
Features | - | |
Color | White | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16 617,64000 | R16 617,64 |

