
TV105-.50D20Y | |
---|---|
DigiKey Part Number | 298-14163-ND |
Manufacturer | |
Manufacturer Product Number | TV105-.50D20Y |
Description | TUBING 0.5" ID PVC 500' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.500" (12.70mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.500" (12.70mm) | |
Diameter - Outside | 0.574" (14.58mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R4 727,97000 | R4 727,97 |
2 | R4 625,11500 | R9 250,23 |
3 | R4 565,93667 | R13 697,81 |
5 | R4 492,35200 | R22 461,76 |
7 | R4 444,50143 | R31 111,51 |
10 | R4 394,28100 | R43 942,81 |
25 | R4 267,70640 | R106 692,66 |
50 | R4 174,20780 | R208 710,39 |
100 | R4 082,58580 | R408 258,58 |