



T150X000BUM-BK | |
|---|---|
DigiKey Part Number | 298-T150X000BUM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T150X000BUM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange Standard, Continuous Label 1.41" W x 354.02" L (35.8mm x 9.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 1.41" W x 354.02" L (35.8mm x 9.0m) | |
Color | Orange | |
Material | Polyester | |
For Use With/Related Products | - | |
Shelf Life | 24 Months | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 603,77000 | R1 603,77 |
| 10 | R1 490,96900 | R14 909,69 |
| 25 | R1 448,21560 | R36 205,39 |
| 50 | R1 416,63440 | R70 831,72 |
| 100 | R1 385,69310 | R138 569,31 |
| 250 | R1 345,75708 | R336 439,27 |
| 500 | R1 316,26304 | R658 131,52 |
| 1 000 | R1 287,36049 | R1 287 360,49 |

