
T050X000CBC-BK | |
|---|---|
DigiKey Part Number | 298-18750-ND |
Manufacturer | |
Manufacturer Product Number | T050X000CBC-BK |
Description | LABEL STANDARD CONTIN WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.50" x 12.5' (12.7mm x 3.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.50" x 12.5' (12.7mm x 3.8m) | |
Color | White | |
Material | Vinyl Cloth | |
For Use With/Related Products | Panduit LS8E and LS9 (Hand-Held) | |
Operating Temperature | 10°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R845,52700 | R8 455,27 |

