T050X000C2C-BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 8
Unit Price: R1 051,43000
Datasheet
Image for T050X000C2C-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T050X000C2C-BK

DigiKey Part Number
298-23585-ND
Manufacturer
Manufacturer Product Number
T050X000C2C-BK
Description
LABEL STANDARD CONTIN YELLOW
Customer Reference
Detailed Description
Yellow Standard, Continuous Label 0.50" x 18.0' (12.7mm x 5.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Dispenser
Part Status
Obsolete
Label Type
Standard, Continuous
Label Size
0.50" x 18.0' (12.7mm x 5.5m)
Color
Yellow
Material
Nylon Cloth
For Use With/Related Products
Panduit LS8E and LS9 (Hand-Held)
Operating Temperature
-40°C ~ 140°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes