
SST8H-L0 | |
|---|---|
DigiKey Part Number | 298-23574-ND |
Manufacturer | |
Manufacturer Product Number | SST8H-L0 |
Description | CBL TIE LCK BLK 120LB 2.292' 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.00" (203.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 27.5" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.292' (698.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | 2-Piece Design, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R38,59880 | R1 929,94 |
| 100 | R37,70820 | R3 770,82 |
| 150 | R37,19400 | R5 579,10 |
| 250 | R36,55476 | R9 138,69 |
| 350 | R36,13771 | R12 648,20 |


