

SR8-50-C | |
---|---|
DigiKey Part Number | 298-13171-ND |
Manufacturer | |
Manufacturer Product Number | SR8-50-C |
Description | CBL TIE RELEAS NAT 50LB 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | R1,27720 | R127,72 |
200 | R1,24950 | R249,90 |
300 | R1,23273 | R369,82 |
500 | R1,21240 | R606,20 |
700 | R1,19899 | R839,29 |
1 000 | R1,18485 | R1 184,85 |
2 500 | R1,14926 | R2 873,15 |
5 000 | R1,12285 | R5 614,25 |
10 000 | R1,09692 | R10 969,20 |