SG_BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG300S-M30

DigiKey Part Number
298-23502-ND
Manufacturer
Manufacturer Product Number
SG300S-M30
Description
CBL TIE LOCKING BLK 70LBS 1.033'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.20" (81.28mm) 0.225" (5.70mm) 70 lbs (31.75 kg)
Datasheet
 Datasheet
EDA/CAD Models
SG300S-M30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
12.5"
Bundle Diameter
3.20" (81.28mm)
Width
0.225" (5.70mm)
Length - Actual
1.033' (315.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
70 lbs (31.75 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 500
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8,15000R8,15
10R7,59100R75,91
25R7,37560R184,39
50R7,20580R360,29
100R7,04460R704,46
250R6,83216R1 708,04
500R6,67552R3 337,76
1 000R6,52163R6 521,63
3 000R6,28288R18 848,64
Manufacturers Standard Package