
SBC4SL-C | |
|---|---|
DigiKey Part Number | 298-15818-ND |
Manufacturer | |
Manufacturer Product Number | SBC4SL-C |
Description | CBL CLAMP GROUNDING COPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Copper 0.220" (5.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | Split Bolt | |
Opening Size | 0.220" (5.59mm) | |
Mounting Type | - | |
Material | Copper | |
Color | Copper | |
Length | - | |
Width | 0.450" (11.43mm) | |
Height | 1.300" (33.02mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R121,49000 | R121,49 |

