
S200X225VADY | |
|---|---|
DigiKey Part Number | 298-23446-ND |
Manufacturer | |
Manufacturer Product Number | S200X225VADY |
Description | LABEL SELF LAMINATNG 2X2.25" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 2.25" (50.8mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" x 2.25" (50.8mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Shelf Life | 48 Months | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R5,19922 | R25 996,10 |
| 10 000 | R5,08686 | R50 868,60 |
| 15 000 | R5,02223 | R75 333,45 |
| 25 000 | R4,94188 | R123 547,00 |
| 35 000 | R4,88962 | R171 136,70 |
| 50 000 | R4,83481 | R241 740,50 |

