Yellow Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100X150YIJ

DigiKey Part Number
298-18696-ND
Manufacturer
Manufacturer Product Number
S100X150YIJ
Description
LABEL SELF LAMINATING YLW 42/SHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" x 1.50" (25.4mm x 38.1mm)
Color
Yellow
Material
Polyester
For Use With/Related Products
Laser and Ink Jet Printers
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-54°C ~ 107°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
2 500R2,84760R7 119,00
5 000R2,78627R13 931,35
7 500R2,75095R20 632,12
12 500R2,70708R33 838,50
17 500R2,67855R46 874,62
25 000R2,64860R66 215,00
Manufacturers Standard Package