Orange Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100X150YFJ

DigiKey Part Number
298-23419-ND
Manufacturer
Manufacturer Product Number
S100X150YFJ
Description
LABEL SELF LAMINATING ORG 42/SHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" x 1.50" (25.4mm x 38.1mm)
Color
Orange
Material
Polyester
For Use With/Related Products
Laser and Ink Jet Printers
Operating Temperature
-54°C ~ 107°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
2 500R3,01215R7 530,38
5 000R2,94722R14 736,10
7 500R2,90985R21 823,88
12 500R2,86344R35 793,00
17 500R2,83325R49 581,88
25 000R2,80158R70 039,50
Manufacturers Standard Package