Position SFP28 Plug to Plug 16.40' (5.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSF2PZC5MBL

DigiKey Part Number
298-PSF2PZC5MBL-ND
Manufacturer
Manufacturer Product Number
PSF2PZC5MBL
Description
CBL ASSY SFP28 25GIG DIRECT ATTA
Customer Reference
Detailed Description
Position SFP28 Plug to Plug 16.40' (5.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SFP28
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Round
Usage
-
Length
16.40' (5.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
25Gbps
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R5 520,11000R5 520,11
Manufacturers Standard Package