


PLT4.5S-C | |
|---|---|
DigiKey Part Number | 298-13946-ND |
Manufacturer | |
Manufacturer Product Number | PLT4.5S-C |
Description | CBL TIE LOCKING NAT 50LB 1.292' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.50" (114.30mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.292' (393.71mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 15.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.50" (114.30mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,22000 | R15,22 |
| 10 | R14,18500 | R141,85 |
| 25 | R13,75640 | R343,91 |
| 50 | R13,44540 | R672,27 |
| 100 | R13,13950 | R1 313,95 |
| 300 | R12,66397 | R3 799,19 |
| 500 | R12,44778 | R6 223,89 |
| 1 000 | R12,15835 | R12 158,35 |
| 2 500 | R11,78358 | R29 458,95 |



