
P4G16 | |
|---|---|
DigiKey Part Number | 298-22666-ND |
Manufacturer | |
Manufacturer Product Number | P4G16 |
Description | CABLE ROD HANGER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T-Bar Hanger For 15/16" Wide T-Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | T-Bar Hanger | |
For Use With/Related Products | 15/16" Wide T-Bar | |
Material | - | |
Features | Twist-On Installation, 1/4" Stud, 1" Wing Nut Washer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,75000 | R30,75 |
| 10 | R28,63400 | R286,34 |
| 25 | R27,82760 | R695,69 |
| 50 | R27,22580 | R1 361,29 |
| 100 | R26,63940 | R2 663,94 |
| 300 | R25,73420 | R7 720,26 |
| 500 | R25,32296 | R12 661,48 |
| 1 000 | R24,77531 | R24 775,31 |
| 2 500 | R24,06844 | R60 171,10 |

