
NKFPX2ERLLSM007 | |
|---|---|
DigiKey Part Number | NKFPX2ERLLSM007-ND |
Manufacturer | |
Manufacturer Product Number | NKFPX2ERLLSM007 |
Description | NK 2-FIBER OM3 1.6MM RISER JACKE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 50/125 | |
Type | Multimode, Duplex, OM3 | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R737,84700 | R7 378,47 |

