
NKFPX2ERLLSM002 | |
|---|---|
DigiKey Part Number | 298-16311-ND |
Manufacturer | |
Manufacturer Product Number | NKFPX2ERLLSM002 |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R611,33000 | R611,33 |
| 10 | R568,46300 | R5 684,63 |
| 25 | R552,21320 | R13 805,33 |
| 50 | R540,21160 | R27 010,58 |
| 100 | R528,46060 | R52 846,06 |
| 250 | R513,28828 | R128 322,07 |
| 500 | R502,08402 | R251 042,01 |
| 1 000 | R491,10581 | R491 105,81 |
| 2 500 | R476,93160 | R1 192 329,00 |

