
LCC1250-12-3 | |
|---|---|
DigiKey Part Number | 298-LCC1250-12-3-ND |
Manufacturer | |
Manufacturer Product Number | LCC1250-12-3 |
Description | COPPER COMPRESSION LUG, 2 HOLE, |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1250MCM (kcmil) 1/2 Stud |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.370" (9.40mm) | |
Length - Overall | 7.590" (192.79mm) | |
Width - Outer Edges | 2.480" (62.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.360" (34.54mm) | |
Diameter - Barrel OD | 1.730" (43.94mm) | |
Diameter - Ring ID | 0.560" (14.22mm) | |
Base Product Number |

