H200X025H1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H200X025H1T

DigiKey Part Number
298-18424-ND
Manufacturer
Manufacturer Product Number
H200X025H1T
Description
LABEL HEAT SHRINKABL 2X0.25" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 2.00" x 0.25" (50.8mm x 6.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" x 0.25" (50.8mm x 6.4mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R6 078,84000R6 078,84
2R5 946,35500R11 892,71
3R5 870,19000R17 610,57
5R5 775,53400R28 877,67
7R5 713,94857R39 997,64
10R5 649,30300R56 493,03
25R5 486,40760R137 160,19
50R5 366,05780R268 302,89
100R5 248,15650R524 815,65
Manufacturers Standard Package