
FRTSC6LBL | |
|---|---|
DigiKey Part Number | 298-FRTSC6LBL-ND |
Manufacturer | |
Manufacturer Product Number | FRTSC6LBL |
Description | SPLIT COVER, HORIZONTAL TEE, 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Tee Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Tee | |
For Use With/Related Products | For All PC/ABS, Halogen Free Wiring Duct Types | |
Height | 2.150" (54.61mm) | |
Width | 14.500" (368.30mm) | |
Length | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 432,72000 | R2 432,72 |

