Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line)
FC2WO-12-10AS
FC2WO-12-10AS

FC2WO-12-10AS

DigiKey Part Number
298-FC2WO-12-10AS-ND
Manufacturer
Manufacturer Product Number
FC2WO-12-10AS
Description
OPTI-COM CASSETTE, 12-FIBER, OM5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
12-Plex
Mode
Multimode OM5
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Green
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R12 054,69000R12 054,69
Manufacturers Standard Package