
FAMCZ96-24 | |
|---|---|
DigiKey Part Number | 298-FAMCZ96-24-ND |
Manufacturer | |
Manufacturer Product Number | FAMCZ96-24 |
Description | 96 FIBRE CABLE, OM4, INDOOR/OUTD |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.571" (14.50mm) | |
Tensile Strength | 122kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 290mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Core Material | - | |
Cladding Material | - |

