F9TWP5E5EBAM023 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: R0,00000
Datasheet
Image for F9TWP5E5EBAM023 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F9TWP5E5EBAM023

DigiKey Part Number
298-F9TWP5E5EBAM023-ND
Manufacturer
Manufacturer Product Number
F9TWP5E5EBAM023
Description
OS2 12F TRUNK OFNP MPO F/MPO F 3
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 9/125 75.5' (23.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
Trunk
Features
-
Fiber Type
9/125
Length - Overall
75.5' (23.0m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
60mm
Color - Cable
Yellow
Color - Connectors
Black, Green
Insertion Loss
0.75dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.