



F92RLZNZNONM030 | |
|---|---|
DigiKey Part Number | 298-F92RLZNZNONM030-ND |
Manufacturer | |
Manufacturer Product Number | F92RLZNZNONM030 |
Description | OS2 2F 2MM PC LSZH CS CONNECTOR/ |
Customer Reference | |
Detailed Description | Cable Fiber Optic CS Duplex To CS Duplex 9/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | CS Duplex | |
2nd Connector | CS Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 40mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | 0°C ~ 60°C |

