F92ERBNBNSNM004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: R935,22700
Image for F92ERBNBNSNM004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ERBNBNSNM004

DigiKey Part Number
F92ERBNBNSNM004-ND
Manufacturer
Manufacturer Product Number
F92ERBNBNSNM004
Description
OS2 2 FIBER 1.6MM JACKET PATCHCO
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC To LC/APC 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC/APC
2nd Connector
LC/APC
Cable Diameter
0.06" (1.6mm)
Cable Type
Bend Insensitive Fiber (BIF)
Features
Riser, Zipcord
Fiber Type
-
Length - Overall
13.1' (4.0m)
Type
Singlemode, Duplex, OS2
Ratings
OFNR
Bend Radius
16mm
Color - Cable
-
Color - Connectors
-
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes