Cable Fiber Optic LC Duplex To LC Duplex 4.9' (1.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ELQ1Q1SNM1.5

DigiKey Part Number
F92ELQ1Q1SNM1.5-ND
Manufacturer
Manufacturer Product Number
F92ELQ1Q1SNM1.5
Description
OS2 2 FIBER 1.6MM JACKET PATCHCO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 4.9' (1.5m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Twin Zip
Features
Low Smoke, Zipcord
Fiber Type
-
Length - Overall
4.9' (1.5m)
Type
Singlemode, Duplex, OS2
Ratings
LSZH
Bend Radius
16mm
Color - Cable
-
Color - Connectors
-
Insertion Loss
0.25dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
55dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R998,16000R998,16
10R928,05100R9 280,51
Manufacturers Standard Package