Image for F92ELB1B1SNM047 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ELB1B1SNM047

DigiKey Part Number
298-F92ELB1B1SNM047-ND
Manufacturer
Manufacturer Product Number
F92ELB1B1SNM047
Description
PATCH CORD OS1,2 1.6MM LSZH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC To LC/APC 9/125 154.2' (47.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC/APC
2nd Connector
LC/APC
Cable Diameter
0.06" (1.6mm)
Cable Type
Bend Insensitive Fiber (BIF)
Features
Low Smoke, Zipcord
Fiber Type
9/125
Length - Overall
154.2' (47.0m)
Type
Singlemode, Duplex, OS2
Ratings
LSZH
Bend Radius
16mm
Color - Cable
Yellow
Color - Connectors
Green
Insertion Loss
0.30dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
0.65dB
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 558,23000R1 558,23
Manufacturers Standard Package