
F100X150AJM | |
|---|---|
DigiKey Part Number | 298-F100X150AJM-ND |
Manufacturer | |
Manufacturer Product Number | F100X150AJM |
Description | PXE CASSETTE, FLAG LABEL, POLYES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 1.50" L (25.4mm x 38.1mm); 0.12" ~ 0.20" (3.0mm ~ 5.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.50" L (25.4mm x 38.1mm); 0.12" ~ 0.20" (3.0mm ~ 5.1mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 259,12000 | R1 259,12 |


