EV18-56RB-Q is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 629
Unit Price: R6,22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 106
Unit Price: R28,06000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1 045
Unit Price: R13,95000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 839
Unit Price: R15,29000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1 199
Unit Price: R21,85000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 880
Unit Price: R9,24000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3 749
Unit Price: R11,59000
Datasheet

Parametric Equivalent


Molex
In Stock: 951
Unit Price: R7,73000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 599
Unit Price: R11,09000
Datasheet

Parametric Equivalent


Molex
In Stock: 29 867
Unit Price: R6,89000
Datasheet

Parametric Equivalent


Molex
In Stock: 4 522
Unit Price: R7,90000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: R4,04825
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 448
Unit Price: R22,35000
Datasheet
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV18-56RB-Q

DigiKey Part Number
298-16797-ND
Manufacturer
Manufacturer Product Number
EV18-56RB-Q
Description
STRONGHOLD RING TERMINAL, VINYL
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.460" (11.68mm)
Length - Overall
1.110" (28.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types