
CLT75NFRUV-3 | |
|---|---|
DigiKey Part Number | 298-CLT75NFRUV-3-ND |
Manufacturer | |
Manufacturer Product Number | CLT75NFRUV-3 |
Description | SLIT NYLON CLT,FLAME RET,UV RES, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.980" (24.89mm) X 387' (117.96m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.790" (20.07mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.980" (24.89mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Orange | |
Length | 387' (117.96m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 135°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13 284,74000 | R13 284,74 |

