Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ688TGIW-24

DigiKey Part Number
298-16072-ND
Manufacturer
Manufacturer Product Number
CJ688TGIW-24
Description
MINI-COM MODULE, CAT 6, UTP, 8 P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
Panduit Corp
Termination
IDC
Series
Shielding
Unshielded
Packaging
Bulk
Ratings
Cat6
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Housing Material
Polycarbonate (PC)
Number of Rows
1
Operating Temperature
-10°C ~ 75°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R294,83000R294,83
24R266,69792R6 400,75
48R260,91708R12 524,02
72R257,59264R18 546,67
120R253,45917R30 415,10
264R247,20045R65 260,92
504R242,17657R122 056,99
1 008R236,89689R238 792,07
2 520R230,08260R579 808,15
Manufacturers Standard Package