


CCSSTR4652-X | |
|---|---|
DigiKey Part Number | 298-CCSSTR4652-X-ND |
Manufacturer | |
Manufacturer Product Number | CCSSTR4652-X |
Description | CBL CLAMP CLEAT NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Natural |
Datasheet | Datasheet |
Category | Material Stainless Steel (SS) |
Manufacturer Panduit Corp | Color Natural |
Series | Length 5.240" (133.10mm) |
Packaging Bulk | Width 2.480" (62.99mm) |
Part Status Active | Height 4.610" (117.09mm) |
Type Clamp, Cleat | Base Product Number |
Type Attributes Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 015,35000 | R2 015,35 |

