Similar

C788X050FJJ | |
|---|---|
DigiKey Part Number | C788X050FJJ-ND |
Manufacturer | |
Manufacturer Product Number | C788X050FJJ |
Description | LASER/INK JET, NETWORK LABEL, AD |
Customer Reference | |
Detailed Description | Die Cut Polyolefin (PO) White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 7.880" (200.15mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyolefin (PO) |


